STM32L496G-DISCO

STMicroelectronics
511-STM32L496G-DISCO
STM32L496G-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32L496AG MCU

In Stock: 16

Stock:
16 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
500,42 kr. 500,42 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32L496GDISCOVERY
Discovery Kits
ARM Cortex M4
STM32L496AGI6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
3A991.a.2

32L496GDISCOVERY Discovery Board

STMicroelectronics 32L496GDISCOVERY Discovery board is a complete demonstration and development platform for STMicroelectronics ARM® Cortex® -M4 core-based STM32L496AG microcontroller. The 32L496GDISCOVERY has ultralow-power oriented features, extended RAM, and graphics performance (Chrom-ART Accelerator™) offered by the STM32L496AG. The 32L496GDISCOVERY board is designed to enable easy prototyping for many applications, including audio and graphics, with state-of-the-art energy efficiency.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.