NUCLEO-U5A5ZJ-Q

STMicroelectronics
511-NUCLEO-U5A5ZJ-Q
NUCLEO-U5A5ZJ-Q

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32U5A5ZJ MCU, SMPS, Arduino, ST Zio morpho

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
220,14 kr. 220,14 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U5
Development Boards
ARM Cortex M
STM32U5A5ZJ
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543900000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
5A992.C

NUCLEO-U5A5ZJ-Q STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-U5A5ZJ-Q STM32 Nucleo-144 Board offers a range of performance and power consumption features. The STMicroelectronics NUCLEO-U5A5ZJ-Q can be mixed and matched to fit specific project requirements, thanks to the STM32 microcontroller. With compatibility for external SMPS and ST Zio connector, along with the ARDUINO® Uno V3 connectivity and ST morpho headers, easily expand the Nucleo open development platform with specialized shields.