AEK-CON-C1D9031

STMicroelectronics
511-AEK-CON-C1D9031
AEK-CON-C1D9031

Mfr.:

Description:
Audio IC Development Tools Connector board for MCU and class D audio amplifier

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
283,55 kr. 283,55 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Development Boards
Audio Amplifier
FDA903D
Bulk
Brand: STMicroelectronics
For Use With: Class D Audio Amplifier, MCU
Interface Type: I2C
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99

Acoustic Vehicle Alerting System with AutoDevKit™

STMicroelectronics Acoustic Vehicle Alerting System with AutoDevKit™ is a solution designed to emit vehicle warning sounds and alert pedestrians to the presence of quiet electric and hybrid vehicles. Quiet vehicles entail risks not to be acoustically detected by pedestrians and cyclists in the lower speed range. The noise emitted by electric and hybrid vehicles can easily be masked by the urban background noise. Therefore, guidelines have been developed in terms of an exterior noise required for detecting Quiet Road Transport Vehicles (QRTV). This solution is designed to address these guidelines.

AEK-CON-C1D9031 Connector Board

STMicroelectronics AEK-CON-C1D9031 Connector Board is a connector board dedicated to bridging the AEK-AUDD903V1 board hosting an FDA903D automotive digital class D power amplifier and AEK-MCU-C1MLIT1 board hosting an SPC582B Chorus family automotive MCU with 1MB flash. The STM AEK-CON-C1D9031 Connector Board includes two main female strip connectors. One 19x2 is used for the AEK-MCU-C1MLIT1, while the 20x2 is used for the AEK-AUD-D903V1. An additional 15x2 male strip J2 connects the AEK-MCU-C1MLIT1 and AEKAUD-D903V1. Filling the connector with all jumpers is mandatory, except for the 19-20 (I2S Test) position.