MAX35104EVKIT#

Analog Devices / Maxim Integrated
700-MAX35104EVKIT#
MAX35104EVKIT#

Mfr.:

Description:
Interface Development Tools Evaluation Kit for Natural Gas Meter SoC

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.568,19 kr. 3.568,19 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Time-to-Digital Converter
MAX35104
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation kit for MAX35104 time-to-digital converter
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: MAX35104
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX35104EVKIT Evaluation Kit

Analog Devices MAX35104EVKIT Evaluation Kit provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35104. The MAX35104 is a time-to-digital converter designed for ultrasonic heat, water, and gas meters. The evaluation kit includes a MAX35104ETL+ installed, as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI master section of the evaluation kit, along with the evaluation kit software, provides a quick method to exercise the device’s functionality.