DFR1125

DFRobot
426-DFR1125
DFR1125

Mfr.:

Description:
Display Modules The 14-inch 4K IPS Type-C bar capacitive touch screen is designed specifically as a secondary monitor, featuring a unique 3.5:1 aspect ratio and 4K resolution. This bar-shaped screen provides crisp visuals, making it ideal for users who want to enhan

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.826,51 kr. 1.826,51 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Modules
RoHS:  
LCD Displays
3840 x 1100
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 369.5 mm x 288.6 mm x 5.1 mm
Operating Supply Voltage: 5 V to 20 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8528521000
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
ECCN:
EAR99

DFR1125 14" 4K IPS IPS Bar Touch Display

DFRobot DFR1125 14" 4K IPS IPS Bar Touch Display is a secondary monitor with a unique 3.5:1 aspect ratio. The DFRobot DFR1125 has a 4K resolution, offering sharp visuals. Designed to boost workspace efficiency, it connects easily to laptops, desktops, and mini PCs like LattePanda and Raspberry Pi via USB Type-C™ and HDMI.