U069-V11

M5Stack
170-U069-V11
U069-V11

Mfr.:

Description:
Data Conversion Modules ADC HAT is another type of C-HAT specifically design for M5StickC controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,87 kr. 28,87 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Data Conversion Modules
RoHS:  
ADC HATs
1 Input
0 Output
16 bit
I2C
5 V
25 mm x 24 mm x 13 mm
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Data Conversion Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADC HAT Data Conversion Module

M5Stack ADC HAT Data Conversion Module is designed explicitly for the StickC controller and is an ADC converter component for StickC. This module has an ADC converter chip ADS1110 that offers a 16-bit, self-calibrating, fully differential, and delta-sigma A/D converter. The ADC HAT data conversion module is easy to configure and design, and the ADS1110 provides precise measurements with minimum effort. This ADS1100 consists of a clock generator, an A/D converter core with adjustable gain, and an I2C interface. The ADC HAT data conversion module features Arduino and UIFlow (Blockly and Python) software development platforms and ADS1100  and operates at 5V supply voltage. This ADC HAT data conversion module is ideally used in analog signal capture.