Aquila iMX95 Hexa 8GB WB IT

Toradex
145-0098
Aquila iMX95 Hexa 8GB WB IT

Mfr.:

Description:
System-On-Modules - SOM NXP i.MX 95 SoM. Pin-to-pin compatible with Aquila Family. NXP i.MX 95 applications processor, with 6 Cortex-A55 1.8 GHz. Dual Cortex-M processor, for real-time applications. Enhanced Functional Safety, and built for mission-critical applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.679,14 kr. 4.679,14 kr.

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Aquila iMX95
2 mm x 3 mm
1.8 GHz
1.8 V
CAN, GPIO, I2C, JTAG, SPI, UART
- 40 C
+ 85 C
85 mm x 55 mm x 8 mm
Brand: Toradex
Cache Memory: 32 kB, 64 kB, 512 kB
Flash: 32 GB
Memory Size: 8 GB
Memory Type: LPDDR5
Number of Cores: 6 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00981000 00981000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.