MYC-YT507H-8E1D-150-I

MYIR
885-MYCYT507H8E1D15I
MYC-YT507H-8E1D-150-I

Mfr.:

Description:
System-On-Modules - SOM 1GB LPDDR4, 8GB eMMC, industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ALLWinner
Allwinner
T507-H
1.5 GHz
2 GB
1 GB
5 V
2-Wire, Audio, DP, eMMC 5.0, Ethernet, PWM, SDIO, SPI, UART, USB 2.0, USB OTG, Video
- 40 C
+ 85 C
15 mm x 15 mm
Brand: MYIR
Memory Size: 1 GB
Memory Type: LPDDR4
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MYC-YT507H CPU Module
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYC-YT507H CPU Module

MYIR MYC-YT507H CPU Module is a compact SoM (System-on-Module) based on the Allwinner T507-H Industrial Processor with a 1.5GHz quad-core Arm® Cortex®-A53 CPU and a Mali-G31 MP2 GPU. The processor is AEC-Q100 certified and optimized for automotive applications. The MYC-YT507H SoM integrates 1GB to 2GB LPDDR4, 8GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-YT507H SoC also includes multiple video output interfaces (RGB, 2x LVDS, HDMI, CVBS) and multiple video input interfaces (MIPI CSI, BT656, BT1120). Additional peripherals include 4x USB, 2x Ethernet MAC, 6x UART, 6x TWI, and 4x GPADC, offering a wide range of expansion options. All of the peripheral and IO signals are accessible via the 1.0mm pitch 222-pin stamp-hole (Castellated-Hole) expansion interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
325,26 kr. 325,26 kr.