System-On-Modules - SOM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE System-On-Modules - SOM COM Express (Type 10) CPU Module with Intel Atom x7/ E3950 (2.0GHz) on board, 4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
ET876 COM Express Type 10 Intel Atom x7-E3950 2 GHz 4 GB 4 GB 12 V Audio, Ethernet, I2C, RS-232, SATA, USB - 40 C + 85 C 84 mm x 55 mm
IBASE System-On-Modules - SOM COM Express (Type 10) CPU Module with Intel Celeron N3350 (2.4GHz) on board, 4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
COM Express Type 10 Intel Celeron N3350 2.4 GHz 4 GB 4 GB Audio, Ethernet, I2C, RS-232, SATA, USB - 20 C + 60 C 84 mm x 55 mm
IBASE System-On-Modules - SOM COM Express (Type 10) CPU Module with Intel Pentium N4200 (2.5GHz) on board, 4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
COM Express Type 10 Intel Pentium N4200 2.5 GHz 4 GB 4 GB Audio, Ethernet, I2C, RS-232, SATA, USB - 20 C + 60 C 84 mm x 55 mm
IBASE System-On-Modules - SOM COM Express (Type 10) CPU Module with Intel Atom x5/ E3930 (1.8GHz) on board, 4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
COM Express Type 10 Intel Atom x5-E3930 1.8 GHz 4 GB 4 GB Audio, Ethernet, I2C, RS-232, SATA, USB - 40 C + 85 C 84 mm x 55 mm
IBASE System-On-Modules - SOM COM Express (Type 10) CPU Module with Intel Atom x5/ E3940 (1.8GHz) on board,4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)
COM Express Type 10 Intel Atom x5-E3940 1.8 GHz 4 GB 4 GB Audio, Ethernet, I2C, RS-232, SATA, USB - 40 C + 85 C 84 mm x 55 mm