PICO-IMX7-AT

Wandboard
570-PICO-IMX7-AT
PICO-IMX7-AT

Mfr.:

Description:
System-On-Modules - SOM PICO-IMX7-AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
584,71 kr. 584,71 kr.

Product Attribute Attribute Value Select Attribute
Wandboard
Product Category: System-On-Modules - SOM
RoHS:  
NXP
i.MX 7Dual
1 GHz
Bluetooth, CAN, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SATA, SDIO, SPI, UART, USB, USB OTG, WiFi
40 mm x 36 mm
Brand: Wandboard
Memory Size: 64 kB
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C

PICO-IMX7 System-On-Module

Wandboard PICO-IMX7 System-On-Module (SoM) design is based on the NXP i.MX7 multi-market applications processor. This module is designed to enable secure and portable applications within the Internet of Things (IoT). The PICO-IMX7 SoM offers WiFi® and Bluetooth® communication interface. This PICO-IMX7 SoM is pin-compatible low-speed I/O to support multimedia and connectivity that can easily be expanded and implemented for IoT designs.