CC-ST-J17D-ZK

Digi
888-CC-ST-J17D-ZK
CC-ST-J17D-ZK

Mfr.:

Description:
System-On-Modules - SOM ConnectCore MP255 STM32MP255C, Dual A35 1.2GHz, M33, GPU, ISP, NPU, 8GB eMMC, 1GB DDR4, -40/+85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 19/05/2026
29
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
656,33 kr. 656,33 kr.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
ConnectCore MP2
30 mm x 30 mm
1.5 GHz
I2C, SPI, UART
- 40 C
+ 85 C
30 mm x 30 mm x 3 mm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Memory Size: 1 GB
Memory Type: DDR4
Number of Cores: 2 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

ConnectCore® MP2 SOMs

DIGI ConnectCore® MP2 System-on-Modules (SOMs) feature a versatile, secure, and wireless board-level circuit with complete Linux support in a DIGI SMTplus® form factor. These SOMs are designed for industrial applications and smart connected devices. The STMicroelectronics STM32MP25 adds an image signal processor (ISP) and Neural Processing Unit (NPU) for edge AI and computer vision applications. These ConnectCore modules offer fully integrated wireless connectivity, Time-Sensitive Networking (TSN), and 30mm x 30mm x 3mm dimensions. The MP2 series also delivers maximum power efficiency to support battery-powered applications. The modules utilize an industrial-rated design for longevity in demanding operations and come with a three-year product warranty. DIGI ConnectCore MP2 SOMs provide a complete solution for creating and maintaining secure connected devices throughout their lifecycle.