GAC0.1680H.4G.16G.E

Grinn
30-GAC01680H4G16GE
GAC0.1680H.4G.16G.E

Mfr.:

Description:
Single Board Computers Grinn-AstraOneSBC-1680

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Grinn
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Astra
Arm Cortex-A73
2.1 GHz
4 GB
4 GB
12 V to 24 V
Ethernet, I2C, SDIO, SPI, UART, USB
- 20 C
+ 70 C
100 mm x 72 mm
Bulk
Brand: Grinn
Flash: 16 GB
Memory Size: 4 GB
Memory Type: LPDDR4
Number of Cores: 4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Power Consumption: 5 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: GRINN-ASTRAONESBC-1680
Unit Weight: 123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AstraOneSBC-1680 Single-Board Computer

Grinn AstraOneSBC-1680 Single-Board Computer (SBC) is a Pico‑ITX SBC built for demanding industrial and Artificial Intelligence (AI)‑driven workloads. Equipped with mini‑HDMI, Gigabit Ethernet, dual USB 3.0 ports, a CSI camera interface, dual M.2 slots (PCIe Gen2 and USB/UART/SDIO), and a 40‑pin expansion header, the Grinn AstraOneSBC-1680 offers extensive connectivity for vision systems, storage, and communication modules.  

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.439,57 kr. 2.439,57 kr.