ED-SBC3310-10432-PH

EDATEC
41-ED-SBC331010432PH
ED-SBC3310-10432-PH

Mfr.:

Description:
Single Board Computers Mini-ITX Industrial single board computer based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc, 1 1000M Ethernet with PoE and a heatsink

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 02/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.709,83 kr. 1.709,83 kr.
1.627,32 kr. 16.273,20 kr.
1.568,32 kr. 39.208,00 kr.

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SBC3310
ARM
ARM Cortex-A76
4 GB
9 V to 36 V
USB
- 25 C
+ 50 C
170 mm x 170 mm
Bulk
Brand: EDATEC
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 60 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

ED-SBC3300 Fanless Mini-ITX Single Board Computers

EDATEC ED-SBC3300 Fanless Mini-ITX Industrial Single Board Computers are based on the Raspberry Pi CM5 Module and offer an ideal blend of performance and versatility for a wide range of industrial applications. ED-SBC3300 SBCs are powered by the Broadcom BCM2712 quad-core Cortex®-A76 (Arm® v8) 64-bit SoC running at 2.4GHz. This high-performance processor handles complex data processing and real-time control tasks with ease. With support for up to 8GB of LPDDR4 RAM and 64GB of eMMC storage, the EDATEC ED-SBC3300 series ensures that even the most demanding industrial applications run smoothly and efficiently. These SBCs feature a comprehensive set of interfaces, including two USB 3.0 and five USB 2.0 ports, two RS485 and seven RS232 serial ports, and support for HDMI and LVDS touchscreen displays.