SBC-MB700

AMobile Solutions
33-SBC-MD700
SBC-MB700

Mfr.:

Description:
Single Board Computers Amobile Genio 700 EVK (SOM, carrier board, antenna, camera, cable, adapter)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
AMobile Solutions
Product Category: Single Board Computers
RoHS:  
Genio 700
Bulk
Brand: AMobile Solutions
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Genio
Part # Aliases: 7405100001058M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MB700 Single Board Computer

AMobile Solutions MB700 Single Board Computer (SBC) is powered by the MediaTek Genio 700 platform, and integrates a Mali-G57 MC3 GPU and an AI accelerator. This module features LPDDR4X memory up to 16GB, eMMC storage up to 128GB, HDMI, MIPI, LVDS, and EDP display interfaces. The MB700 SBC supports Android 13 Operating System (OS) and offers Wi-Fi® 5 and Bluetooth® 5.1 connectivity options, with extensions for Wi-Fi 6, 4G, and 5G. This module operates within the -40°C to 85°C temperature range and comes in 146mm x 102mm dimensions. Typical applications include self-service stations in smart retail or POS systems for chain enterprises, smart homes, and industrial IoT.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.503,75 kr. 4.503,75 kr.