110991565

Seeed Studio
713-110991565
110991565

Mfr.:

Description:
Single Board Computers Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC with 128GB external SSD (TELEC),Dual Gigabit Ethernet NICs

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Intel
Celeron J4125
Celeron J4125
2 GHz
8 GB
12 V to 19 V
Ethernet, HDMI, USB
130 mm x 120 mm x 50 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 4 Core
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Processor Series: Intel Celeron J4125
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992

Odyssey Blue J4105 Windows® 10 Mini PC

Seeed Studio Odyssey Blue J4105 Windows® 10 Mini PC allows the building of edge computing applications with powerful CPUs and rich communication interfaces. The Odyssey Blue J4105 based on Intel® Celeron® J4125 is a quad-core 1.5GHz CPU that bursts up to 2.5GHz. This PC features an onboard ATSAMD21 core, an Arm Cortex-M0+ MCU that allows the programming of Arduino on the x86 platform. The J4105 supports Intel hyper V virtualization and can be virtualized with Promox or VMware ESXi to create multiple instances or install multiple systems for the homelab option. This PC is compatible with the groove system, Raspberry Pi, and supports Windows 10 and Linux OS. Typical applications include desktop mini PC that can run Windows and Linux OS, hard drives, SSD, GPU, NAS, high-performance virtual router, and 4G LTE gateway.

ODYSSEY- X86J41058x Win10 Mini PCs

Seeed Studio ODYSSEY- X86J41058x Win10 Mini PCs allow building edge computing applications with powerful CPU and rich communication interfaces. These Win10 mini PCs are based on Intel® Celeron® J4125, a Quad-Core 1.5GHz CPU that bursts up to 2.5GHz. The X86J41058x Win10 Mini PCs feature 8GB LPDDR4 RAM, 64GB eMMC storage(optional), onboard Wi-Fi/BLE, dual gigabyte ethernet ports, USB ports, HDMI, SATA connectors, and PCIe. The ODYSSEY- X86J41058x Win10 mini PCs support Windows 10 and Linux OS and are compatible with the grove ecosystem. These PCs feature onboard ATSAMD21 Core, an Arm Cortex-M0+ MCU that allows you to program Arduino on the x86 platform. Typical applications include Network-Attached Storage (NAS), edge computing, router, robotic, industrial applications, media center, IT industry, educational fields, thin client, server cluster, and IoT gateways.