102110423

BeagleBoard by Seeed Studio
713-102110423
102110423

Mfr.:

Description:
Single Board Computers BeagleBone Black Industrial

In Stock: 1.154

Stock:
1.154
Can Dispatch Immediately
On Order:
1.307
1.183
Pending
124
Expected 02/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
433,72 kr. 433,72 kr.

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: Single Board Computers
RoHS:  
BeagleBone Black
Texas Instruments
AM335x
ARM Cortex A8
1 GHz
512 MB
512 MB
Ethernet, HDMI, USB
- 40 C
+ 85 C
Brand: BeagleBoard by Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

BeagleBone Black Industrial

BeagleBoard BeagleBone Black Industrial is designed to provide an industrial-rated Single Board Computer (SBC) with an extended temperature range. This board features an AM335x 1GHz Arm® Cortex-A8 processor, a 3D graphics accelerator, a NEON floating-point accelerator, and two PRU 32-bit microcontrollers. The BeagleBone Black industrial offers software compatibility with Debian, Android, Ubuntu, and Cloud9 IDE on Node.js with BoneScript library. This board offers various connectivity options, including a USB client for power and communications, a USB host, Ethernet, and two 46-pin headers.