WAFER-JL-N5105-R11

IEI
458-WAFERJLN5105R11
WAFER-JL-N5105-R11

Mfr.:

Description:
Single Board Computers 3.5" SBC with Intel 10nm Jasper Lake Celeron N5105 Processor with Dual Displays,DDR4,Triple IntelI226V 2.5 GbE,USB3.2,M.2,SATA,COM,SoC,RoHS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 17/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.482,53 kr. 1.482,53 kr.
1.459,47 kr. 14.594,70 kr.
1.426,20 kr. 28.524,00 kr.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
Brand: IEI
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

WAFER-JL-N5105 Processor with Dual Displays

IEI Technology WAFER-JL-N5105 Processor with Dual Displays offers a compact 3.5" form factor, high-speed transmission, and a well-designed thermal solution. The WAFER-JL-N5105 processor features complete I/O interfaces, such as three 2.5GbE LAN ports for motion control/IP cameras, an M.2 B key with SIM slot for LTE cellular communication, and USB 3.2 Gen 1, DIO, serial ports for connecting sensors and communication with other devices. This processor has a dual-independent display that delivers HDMI+DP 4K resolution for real-time monitoring. IEI Technology WAFER-JL-N5105 Processor is suitable for space-constrained installations, notably AGVs, autonomous mobile robots (AMRs), and small cabinets in factories.