IBR300

IBASE
103-IBR300-Q232I
IBR300

Mfr.:

Description:
Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.415,98 kr. 1.415,98 kr.
1.318,33 kr. 13.183,30 kr.
1.270,51 kr. 31.762,75 kr.
1.241,79 kr. 62.089,50 kr.

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
2.5 in
ARM
ARM Cortex-A55, ARM-Cortex-M33
ARM Cortex-A55, ARM-Cortex-M33
1.7 GHz
12 V, 24 V
CAN, I2C, UART, USB
- 40 C
+ 85 C
100 mm x 72 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flash: 32 GB
Memory Size: 2 GB
Memory Type: LPDDR4
Number of Cores: 2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

IBR300 Single Board Computer (SBC)

iBASE Technology IBR300 Single Board Computer (SBC) is a 2.5-inch RISC-based SBC powered by NXP i.MX 93 processor with dual-core Arm® Cortex®-A55 and a Cortex-M33 MCU. This SBC delivers powerful processing and real-time control in a compact, low-power form factor optimized for space-constrained systems. The IBR300 SBC features 2GB LPDDR4 memory, 32GB eMMC storage, and an SD socket for easy expansion. This SBC offers industrial-grade I/O interfaces, including an M.2 E-Key (2230) slot for WiFi®/Bluetooth modules. The IBR300 SBC supports a wide operating temperature range from -40°C to 85°C. Typical applications include factory automation, smart retail, machine control, and IoT gateway deployments.