Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE Single Board Computers 3.5",AMD V2718,V/2*LAN,eDP/LVDS/DP*2,,TPM2.0

3.5 in AMD Ryzen V2718 Ryzen V2718 1.7 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",AMD V2748,V/2*LAN,eDP/LVDS/DP*2,,TPM2.0 Non-Stocked Lead-Time 6 Weeks

3.5 in AMD Ryzen V2748 Ryzen V2748 2.9 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm