DFR0470-ENT

DFRobot
426-DFR0470-ENT
DFR0470-ENT

Mfr.:

Description:
Single Board Computers LattePanda 4GB/64GB w/Enterprise License

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 23/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.776,45 kr. 1.776,45 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
RoHS:  
LattePanda
Intel
Atom x5-Z8350
Atom x5-Z8350
1.44 GHz
4 GB
4 GB
5 V
Bluetooth, Ethernet, HDMI, MIPI-DSI, USB 2.0, USB 3.0, WiFi
88 mm x 70 mm
Brand: DFRobot
Description/Function: With enterprise license
Flash: 64 GB
Memory Size: 4 GB
Memory Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8471500150
MXHTS:
85049099
ECCN:
EAR99

DFR0470-ENT LattePanda Single Board Computer

DFRobot DFR470-ENT LattePanda Single Board Computer is an Intel CHERRY Trail Quad Core Processor-based computing board. This single board computer features a base frequency of 1.44GHz and is based on the Windows 10 enterprise LTSB operating system. The DFR470-ENT features Intel HD Graphics Processing Unit (GPU) that offers 12 Execution Units (EU) at 200MHz to 500MHz frequency range with single channel memory. This single board computer also features an integrated ATmega32u4 Arduino Co-processor that provides access to hundreds of development platforms. The LattePanda single board computer provides 4GB DDR3L RAM with 64GB of storage capacity.