EmCORE-i2708

Arbor Technology
813-EMCORE-I2708
EmCORE-i2708

Mfr.:

Description:
Single Board Computers 3.5" Compact Board Atom N270 1.6GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.439,05 kr. 2.439,05 kr.

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Single Board Computers
RoHS:  
EmCORE
3.5 in
Intel
Atom N270
Atom N270
1.6 GHz
1 GB
0 GB
12 V
Audio, Ethernet, LVDS, mPCIe, Parallel, PS/2, RS-232/422/485, SATA, USB 2.0
0 C
+ 60 C
146 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: Arbor Technology
Chipsets: Intel 945GSE + ICH7M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Atom N270 1.6 GHz 3.5 in compact board with dual LVDS
Memory Size: 1 GB
Memory Type: DDR2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7027080011000P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500110
ECCN:
4A994