0 GB Single Board Computers

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IEI IMB-H810-i2-R11
IEI Single Board Computers Micro ATX Motherboard supports 22nm LGA1150 Intel Core i7/i5/i3 CPU per Intel H81, DDR3, VGA, Dual Intel PCIe GbE, USB 2.0, PCI, COM, LPT, SATA 3Gb/s, HD Audio, iRIS and RoHS Non-Stocked
Min.: 50
Mult.: 50

IMB-H810 Micro-ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 3.9 GHz 16 GB 0 GB 3.3 V, 5 V, 12 V Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, PCI, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 20 C + 60 C 244 mm x 244 mm
IEI IMBA-C2360-i2-R10
IEI Single Board Computers ATX Motherboard supports 14nm LGA1151 Intel Xeon E3 v5,Core i3, Pentium , Celeron per Intel C236, DDR4, triple Independent displays VGA/DVI-D/ HDMI 2.0,Dual Intel GbE, USB 3.0, SATA 6Gb/s, HD Audio, IPMI2.0 and RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 50
Mult.: 50

ATX Intel Celeron, Core i3, Pentium, Xeon E3 v5 Celeron, Core i3, Pentium, Xeon E3 v5 3.5 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, DVI-D, Ethernet, HDMI, I2C, iDP, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.2, VGA - 20 C + 60 C 305 mm x 244 mm
ADLINK Technology AmITX-AD-G-H610E
ADLINK Technology Single Board Computers AmITX-AD-G-H610EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ H610E Chipset Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T 1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-AD-G/Q670E
ADLINK Technology Single Board Computers AmITX-AD-G-Q670EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ Q670E Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T 1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-BT-I-E3815
ADLINK Technology Single Board Computers AmITX-BT-I-E3815Intel BayTrailMini ITX motherboard with Intel AtomE3815 1.46 GHzincl. Rear I/O shield and cables for Power and SATA (without cooler/heatsink) Non-Stocked
Min.: 1
Mult.: 1

AmITX-BT-I Mini-ITX Intel Celeron E3815 Celeron E3815 1.46 GHz 8 GB 0 GB 12 V Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-G-H310
ADLINK Technology Single Board Computers AmITX-CF-G-H310Gaming mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor(up to 65W TDF) w/ H310 Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-G-Q370
ADLINK Technology Single Board Computers AmITX-CF-G-Q370Gaming mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor(up to 65W TDF) w/ Q370 Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-I-H310
ADLINK Technology Single Board Computers AmITX-CF-I-H310Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with H310 ChipsetBIOS ver. 1.01.10 Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-CF-I-Q370
ADLINK Technology Single Board Computers AmITX-CF-I-Q370BIOS Rev. 1.01.10Mini-ITX for Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/8100T/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2314
ADLINK Technology Single Board Computers 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R2314 x86 2.1 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2544
ADLINK Technology Single Board Computers 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R2544 x86 3.35 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R1505G
ADLINK Technology Single Board Computers RYZEN R1505G APU2x DDR4 SODIMM vertical sockets PCIe x16 Slot(x4 Lanes) & x1 Slot3x DP 1.2M.2 M Key Socket(x2 Lanes) 2x SATA & 1x GLAN CONN6x USB 2.0 & 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R1505G Ryzen R1505G 2.4 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R1606G
ADLINK Technology Single Board Computers RYZEN R1606G APU2x DDR4 SODIMM vertical sockets PCIe x16 Slot(x4 Lanes) & x1 Slot3x DP 1.2M.2 M Key Socket(x2 Lanes) 2x SATA & 1x GLAN CONN6x USB 2.0 & 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R1606G Ryzen R1606G 2.6 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AMSTX-CFP12-H310
ADLINK Technology Single Board Computers Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with H310 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B key, with PCIex1 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS Non-Stocked
Min.: 1
Mult.: 1
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology AMSTX-CFP12-Q370
ADLINK Technology Single Board Computers Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, WO/AMP for speaker-out, WO/TPM, WO/LVDS Non-Stocked
Min.: 1
Mult.: 1
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology AMSTX-CFP12-Q370, AMP/TPM/LVDS
ADLINK Technology Single Board Computers Intel 8th/9th Gen Core i7/i5/i3 LGA 1151 Desktop Processor with Q370 Chipset, for MXM P1000/2000/T1000/RTX3000 support, with M.2 E/B/M key, with PCIex4 edge connector, W/AMP for speaker-out, W/TPM, W/LVDS Non-Stocked
Min.: 1
Mult.: 1
Micro-STX Intel Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 197.72 mm x 167.32 mm
ADLINK Technology CM2-BT2-E3825/M2G
ADLINK Technology Single Board Computers CM2-BT2-E3825 2GB RAM INSTALLED Non-Stocked
Min.: 1
Mult.: 1

CM2-BT2 PC/104 Intel Atom E3825 Atom E3825 1.46 GHz 2 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
IEI KINO-DH810-R10
IEI Single Board Computers Mini-ITX SBC support LGA1150 CPU, DVI-D /VGA / iDP, Dual Intel PCIe GbE, USB 3.0, SATA 6Gb/s, HD Audio and RoHS Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100

KINO-DH810 Mini-ITX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 16 GB 0 GB 12 V - 20 C + 60 C 170 mm x 170 mm
ADLINK Technology CM2-BT2-E3825-ETT-CC
ADLINK Technology Single Board Computers CM2-BT2-E3825-ETT-CCPC/104-Plus, E3825 (2C), 1.33 GHz, incl. heat spreader, -40C to 85C, conformal coated (HumiSeal 1B73) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

CM2-BT2 PC/104 Intel Atom E3825 Atom E3825 1.46 GHz 4 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
ADLINK Technology CM3-BT4-E3845-ETT
ADLINK Technology Single Board Computers CM3-BT4-E3845-ETTPCI-104, E3845 (4C), 1.91 GHz, incl. heat spreader, -40C to 85C Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

CM3-BT4 PCI/104 Intel Atom E3845 Atom E3845 1.91 GHz 4 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
ADLINK Technology ETX-BT-E3815-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial Atom E3815 1.46 GHz 400 (No Turbo) 5W (1C/1066), NO AUDIO Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
ETX Intel Atom E3815 1.46 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-E3825-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial ?Atom E3825 1.33 GHz 533 (No Turbo) 6W (2C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Atom E3825 1.33 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-N2807-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial Celeron N2807 2.16 GHz 4.5W (2C), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Celeron N2807 2.16 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
ADLINK Technology ETX-BT-N2930-NO AUDIO
ADLINK Technology Single Board Computers ETX Module with Intel Baytrial N2930 1.86 GHz 400/756(Turbo) 7.5W (4C/1066), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ETX Intel Celeron N2930 1.86 GHz 8 GB 0 GB 5 V Ethernet, LVDS, PATA, SATA IIUSB 2.0, VGA 0 C + 60 C 114 mm x 95 mm
SparkFun Single Board Computers SparkFun Artemis SnowBoard Non-Stocked
Min.: 1
Mult.: 1
Atmel ATmega328P ARM Cortex M4F 48 MHz 0 GB 0 GB 3.3 V I2C, I2S, SPI, UART