ARM Cortex A53 Core Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.5GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
3.5 in NXP i.MX 8MDual ARM Cortex A53 1.5 GHz 12 V to 24 V Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB 0 C + 70 C 147 mm x 102 mm
IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.3GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
3.5 in NXP i.MX 8MDual ARM Cortex A53 1.3 GHz 3 GB 3 GB 12 V to 24 V Audio, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, RS-232, SPI, UART, USB - 40 C + 85 C 147 mm x 102 mm