SC1166

Raspberry Pi
358-SC1166
SC1166

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards M.2 HAT+ for Pi 5

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Brand: Raspberry Pi
Packaging: Bulk
Series: Pi 5
Factory Pack Quantity: 300
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M.2 HAT+ for Pi 5

Raspberry Pi M.2 HAT+ for Pi 5 allows users to connect M.2-format PCIe and NVMe devices to the PCIe FPC connector on Raspberry Pi 5. This HAT+ is an adapter board that supports 2230 and 2242 formats M.2 Non-Volatile Memory Express (NVMe) drives in both PCI Express Gen-2 and higher-performance Gen-3. The M.2 HAT+ for Pi 5 conforms to the HAT+ specifications and is automatically detected by the newer Raspberry Pi software/firmware. This adaptor board is supplied with a 16mm stacking header and spacers/screws to be fitted to a Raspberry Pi 5 with the Active Cooler in place. The 4Gbits/s PCIe 2.0 interface provides fast (~450Mbytes/s) data transfer to and from NVMe SSD drives and other PCIe accessories. The M.2 HAT+ board comes in 65.1mm x 56.7mm x 5.6mm dimensions and 13g weight.

In Stock: 2.060

Stock:
2.060 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
76,99 kr. 76,99 kr.