PCIE-AM5-R10

IEI
458-PCIE-AM5-R10
PCIE-AM5-R10

Mfr.:

Description:
Industrial Motherboards Full-size PICMG 1.3 CPU Card supports AMD Ryzen 7000 Series Desktop Processors,DDR5 SO-DIMM, Triple Display,Dual Intel 2.5GbE,USB3.2,M.2,RoHS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.941,33 kr. 2.941,33 kr.
2.853,45 kr. 14.267,25 kr.
2.811,52 kr. 28.115,20 kr.
2.731,18 kr. 54.623,60 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Motherboards
RoHS:  
A620
DDR5
0 C
+ 60 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 338 mm x 126 mm
Interface Type: I2C, USB
Memory Size: 64 GB
Packaging: Bulk
Product: CPU Cards
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

PCIe-AM5 Full-Size PICMG 1.3 CPU Card

IEI PCIE-AM5 Full-Size PICMG 1.3 CPU Card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors. The card includes one PCIe® x16, two PCIe x4, one PCIe x1, and two M.2 M keys for installing more expansion cards. Furthermore, the IEI PCIE-AM5 features two 288-pin dual-channel DDR5 SDRAM unbuffered DIMMs, supported up to 64GB, and speeds up to 5200MHz.