Intel Industrial Box PCs

Results: 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Siemens Industrial Box PCs SIMATIC IPC227G Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
SoC Atom X6413E 8 GB DDR4 SO-DIMM 191 mm x 100 mm x 64 mm 2 Port 8 GB IP40 4 Port 3 x RJ45 + 50 C 0 C Windows 11 IoT Enterprise LTSC 2024
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i5 -12600HE 4.5 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i5 -12600HE 4.5 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 32 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
Siemens Industrial Box PCs SIMATIC IPC MD-57A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Core i7-12800HE 4.6 GHz DDR5 SDRAM SO-DIMM 1 x HDMI 64 GB 6 Port 2 x RJ45 Windows 11 IoT Enterprise (Version 24H2)
VIA Industrial Box PCs AMOS-3007 system with 1.5GHz Intel Atom Quad Core CPU including TPM & I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Atom Quad Core 1.5 GHz 32 GB DDR4 1.5 GHz 170 mm x 126 mm x 48.5 mm 2 x HDMI M.2 Wall Mount 2 x USB 2.0, 2 x USB 3.0 2 Port 2 x RS-232/422/485 + 95 C 0 C 9 V 36 V Linux, Windows 10/11 Aluminum
Schneider Electric Industrial Box PCs Standard-i3 Box Only 8GB M.2 Win10 DC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W
Schneider Electric Industrial Box PCs Adv-CEL W15" 4GB M.2 SSD Win10 DC Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel Celeron i3-4305UE DDR4 290 mm x 195 mm x 65 mm 121 W
Kontron Industrial Box PCs High-end KBox family based on COMe-bSL6 - 2-Slot Housing - 2-slot PCIe Riser (for KBox C-102-2) - COMe-bSL6 i5-6442EQ QM170 - 4GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2 Non-Stocked
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 290 mm x 155 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox C-102-45-31100000-00000-0-0 Non-Stocked
Min.: 1
Mult.: 1
Core i3/i5/i7, Celeron, Xeon 32 GB DDR4 290 mm x 195 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
Kontron Industrial Box PCs KBox A-150-KBL / RE-Rail-PC, Kaby Lake i5-7300U, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 180 mm x 50 mm x 134 mm + 40 C 0 C
AAEON UP Industrial Box PCs UP4000 Edge Intel Celeron N3350, 4GB RAM, 32GB eMMC, Rev A1.0 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
LPDDR4 92 mm x 64 mm x 45.2 mm + 60 C 0 C 15 W
IEI Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C Non-Stocked
Min.: 1
Mult.: 1

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Fanless System Intel Celeron J6412 up to 2.6GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, Intel Whiskey Lake i5-8365UE 1.6GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP, 3 PCIe GbE, 6 COM, 12 24V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1
SoC Core i5 32 GB DDR4 190 mm x 150 mm x 81 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
IEI Industrial Box PCs Fanless railway system with Intel Core i7-6600U Processor, (15W), 4GB DDR4 pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN Non-Stocked
Min.: 1
Mult.: 1

Core i7-6600U 4 GB DDR4