0 C Industrial Box PCs

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0 2In Stock
Min.: 1
Mult.: 1

Core i3-N305 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-W
46In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
MYIR Industrial Box PCs 8GB LPDDR4X, 64GB eMMC, commerical, with WiFi/BT, with enclosure
15In Stock
Min.: 1
Mult.: 1

170 mm x 93.5 mm x 34.5 mm + 70 C 0 C
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system
3In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N97.4GB RAM.32GB eMMC.A1.0 1In Stock
Min.: 1
Mult.: 1

N97 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 8G NVR System 3In Stock
Min.: 1
Mult.: 1
254.5 mm x 195 mm x 44.45 mm + 50 C 0 C
GIGAIPC Industrial Box PCs QBiX-Pro-EHLA6412H-A2 Industrial system with Intel Celeron J6412 Processor
14In Stock
Min.: 1
Mult.: 1

SoC Intel Celeron J6412 DDR4 178 mm x 125 mm x 52.7 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs MTL, Ultra 5-125H, 1x 8GB, SSD 128GB, 4 x HDMI 2.0, 2x USB 3.2, 4x USB 2.0, 2x GbE, 1x RS-232, 1x TBT4(optional), fTPM, 120W PSU 1In Stock
Min.: 1
Mult.: 1
Intel Core Ultra 5 5.6 GHz 8 GB DDR5 2 Channel 211 mm x 35 mm x 115 mm 4 x HDMI 128 GB Wall Mount 6 Port 2 Port 1 x RS-232 + 45 C 0 C 12 VDC Linux Ubuntu, Windows 11 IoT
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N50.4GB RAM.32GB eMMC.A1.0 74In Stock
Min.: 1
Mult.: 1

N50 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
ADLINK Technology EMP-100-J6412, 8GB, 128GB, TPM, CT
ADLINK Technology Industrial Box PCs 4K media player with Intel Celeron J6412, 8GB DDR4, 128GB SSD, 2x HDMI,4x USB 3.2 Gen.1, 1x GbE LAN 3In Stock
Min.: 1
Mult.: 1
Celeron J6412 2 GHz 16 GB GDDR6 1 Channel 2.6 GHz 130 mm x 107 mm x 28 mm 2 x HDMI M.2 Wall Mount 3 x USB 3.2 1 Port RS-232 + 40 C 0 C 10 W 12 V 12 V Linux Ubuntu, Windows 10/11 IoT
ADLINK Technology ROScube-X, w/GMSL2, RQX-59G
ADLINK Technology Industrial Box PCs ROScube-X, w/GMSL2, RQX-59G, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC 2In Stock
Min.: 1
Mult.: 1

Jetson AGX Orin 32 GB LPDDR5 210 mm x 190 mm x 80 mm 1 x HDMI 64 GB Wall Mount 6 x USB 3.0 2 Port 1 x RS-232, 1 x RS-232/485 + 50 C 0 C 9 V 36 V Ubuntu 20.04 L4T
Advantech Industrial Box PCs Industrial Raspberry Pi 4 Gateway Kit wi
9In Stock
Min.: 1
Mult.: 1
100 mm x 70 mm x 40 mm 2 x Micro HDMI DIN Rail Mount IP40 2 x USB 3.0, 2 x USB 2.0 1 Port 1 x RS-232/485 + 50 C 0 C 15 W 5 VDC 5 VDC Raspbian Aluminum
Phoenix Contact Industrial Box PCs BL2 BPC 1501S-W
3In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
EDATEC Industrial Box PCs OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Pink Gold Case
15Expected 20/07/2026
Min.: 1
Mult.: 1
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
EDATEC Industrial Box PCs OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Moonlight Silver Case
15Expected 20/07/2026
Min.: 1
Mult.: 1
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0
11On Order
Min.: 1
Mult.: 1

Atom x7425E 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
AAEON UP Industrial Box PCs Intelli TWL01 Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
3Expected 14/08/2026
Min.: 1
Mult.: 1

N150 LPDDR5 152.2 mm x 124.7 mm x 39 mm 2 x HDMI 2.0b 64 GB DIN Rail Mount 4 x USB 3.2 Type A 2 Port 1 x RS-232, 1 x RS-422, 1 x RS-485 + 50 C 0 C 37 W 9 VDC 36 VDC Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16G NVR System
4Expected 18/08/2026
Min.: 1
Mult.: 1

254.5 mm x 195 mm x 44.45 mm + 50 C 0 C
GIGAIPC Industrial Box PCs QBiX-EHLA6412-A1 Industrial system with Intel Celeron J6412 Processor/ Lockable DC Connector/ 2 x HDMI / 2 x LAN Ports/ 1 x Headphone Jack
1Expected 09/07/2026
Min.: 1
Mult.: 1

SoC Intel Celeron J6412 DDR4 118 mm x 109.4 mm x 44.4 mm + 50 C 0 C
Asus Industrial Box PCs Intel Core rugged edge GPU computer supports up to 220W GPU and versatile expansion capabilities

R680E Core i7 64 GB DDR5 350 mm x 198 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C 0 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Windows 10 Enterprise 2019 LTSC operating system Wi-Fi and a Trusted Platform Modul
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 64 GB M.2 SSD 2x COM ports Windows 10 Enterprise 2019 LTSC operating system Wi-Fi and a Trusted Platform Module
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs VL BPC 1001 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

+ 50 C 0 C
Advantech Industrial Box PCs AMD Ryzen 8645HS Edge AI system, TW Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

96 GB DDR5 5.1 GHz 240 mm x 190 mm x 380.7 mm 8845HS 1 Port Desk Mount 6 Port + 45 C 0 C 108.85 W 100 VAC 240 VAC
Siemens Industrial Box PCs SIMATIC IPC BX-53B Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Intel H610 / Q670 Intel Celeron G6900, 128 GB DDR4-SDRAM DIMM 380 mm x 164 mm x 316 mm 1 Port 128 GB IP20 6 Port + 45 C 0 C 100 VAC 240 VAC Windows 10 IoT Enterprise 2021 LTSC