8 GB Industrial Box PCs

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB 50In Stock
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate 8 GB
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN 2In Stock
Min.: 1
Mult.: 1

Jetson Xavier NX 8 GB LPDDR4x 239 mm x 185.3 mm x 79.4 mm + 60 C - 30 C 8 GB
IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS 2In Stock
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C 0 GB
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB RS485 38In Stock
21Expected 06/10/2026
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN RS485 CAN FD 92In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)

NexAIoT Industrial Box PCs NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)
1In Stock
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 85 mm x 157 mm x 214 mm + 55 C - 5 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN RS485 60In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB RS485 CAN FD 47In Stock
2On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
ADLINK Technology Industrial Box PCs MTL, Ultra 5-125H, 1x 8GB, SSD 128GB, 4 x HDMI 2.0, 2x USB 3.2, 4x USB 2.0, 2x GbE, 1x RS-232, 1x TBT4(optional), fTPM, 120W PSU 1In Stock
Min.: 1
Mult.: 1
Intel Core Ultra 5 5.6 GHz 8 GB DDR5 2 Channel 211 mm x 35 mm x 115 mm 4 x HDMI 128 GB Wall Mount 6 Port 2 Port 1 x RS-232 + 45 C 0 C 12 VDC Linux Ubuntu, Windows 11 IoT
EDATEC Industrial Box PCs IPC3020 with Pi5 8GB,Audio input & output,RS232 & 485, 256 G M.2 SSD, without SD Card, with PoE module
51In Stock
Min.: 1
Mult.: 1

BCM2712 8 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W 8 GB
Advantech Industrial Box PCs 4K UHD Box PC Intel 97/8GB RAM/128GB SSD, Wifi, Win11 LTSC, US pwr 1In Stock
2On Order
Min.: 1
Mult.: 1

8 GB
Phoenix Contact Industrial Box PCs VL3 UPC 1320 9In Stock
Min.: 1
Mult.: 1
Intel i225-IT Atom x6211E 8 GB LPDDR4 1.3 GHz 100 mm x 50 mm x 100 mm DIN Rail Mount IP30 2 x USB 3.1 + 60 C - 20 C 24 VDC Aluminum, Steel
EDATEC Industrial Box PCs CM4 Industrial Computer V1.0 , CM4108032 Compute Module with Wireless, WiFi antenna, assembled by a metal case.
3In Stock
Min.: 1
Mult.: 1

BCM2711 8 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C 8 GB
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN 2x CAN FD
104On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
Siemens Industrial Box PCs SIMATIC IPC227E (Nanobox PC) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
SoC Intel Celeron N2807 / N2930, Intel Atom E3845 8 GB DDR3L SO-DIMM 191 mm x 100 mm x 60 mm 1 Port 2 GB, 4 GB, 8 GB DIN Rail Mount IP40 4 Port 2 x RJ45 + 60 C 0 C Windows 7 Ultimate 32-bit / 64-bit, Windows Embedded Standard 7 E/P 32-bit / 64-bit
Siemens Industrial Box PCs SIMATIC IPC227E (Nanobox PC) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
SoC Intel Celeron N2807 / N2930, Intel Atom E3845 8 GB DDR3L SO-DIMM 191 mm x 100 mm x 60 mm 1 Port 8 GB DIN Rail Mount IP40 4 Port 2 x RJ45 + 60 C 0 C Windows 7 Ultimate 32-bit / 64-bit, Windows Embedded Standard 7 E/P 32-bit / 64-bit
Siemens Industrial Box PCs SIMATIC IPC227G Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
SoC Atom X6413E 8 GB DDR4 SO-DIMM 191 mm x 100 mm x 64 mm 2 Port 8 GB IP40 4 Port 3 x RJ45 + 50 C 0 C Windows 11 IoT Enterprise LTSC 2024
Siemens Industrial Box PCs SIMATIC IPC227G Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
SoC Atom X6413E 8 GB DDR4 SO-DIMM 191 mm x 100 mm x 64 mm 2 Port 8 GB IP40 4 Port 3 x RJ45 + 50 C 0 C Windows 11 IoT Enterprise LTSC 2024
Kontron Industrial Box PCs KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
EDATEC Industrial Box PCs CM4NANO baseboard with CM4108032, external WIFI antenna, with metal case
N/A
Min.: 1
Mult.: 1

BCM2711 8 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C 8 GB
IEI Industrial Box PCs IEI Integration Corporation Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C 4 GB
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 117 TOPS (Super Mode) Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 25.19 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 67 TOPS (Super Mode) Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 10 C 31.6 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W 4 GB
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu