DIN Rail Industrial Box PCs

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
AAEON UP Industrial Box PCs Intelli TWL01 Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

N150 LPDDR5 152.2 mm x 124.7 mm x 39 mm 2 x HDMI 2.0b 64 GB DIN Rail 4 x USB 3.2 Type A 2 1 x RS-232, 1 x RS-422, 1 x RS-485 + 50 C 0 C 37 W 9 VDC 36 VDC Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1

Weintek Industrial Box PCs Faceless HMI

RISC 1 GB 29.8 mm x 130 mm x 115 mm DIN Rail IP20 + 50 C 0 C 19.2 VDC 28.8 VDC