F5120-V202

Kontron
168-F5120-V202
F5120-V202

Mfr.:

Description:
Industrial Motherboards mITX Motherboard, BGA AMD Embedded R2544

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.887,24 kr. 2.887,24 kr.

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
3.35 GHz
- 10 C
+ 60 C
Brand: Kontron
Core: AMD R2544
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Frequency: 3.35 GHz
Interface Type: Serial, USB
Processor Brand: AMD
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 34 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994.J

D3723-R mITX Industrial Motherboards

Kontron D3723-R mITX Industrial Motherboards support the AMD Ryzen™ Embedded R2000 processor series with integrated AMD Radeon™ Vega Graphics. The D3723-R mITX series includes four versions with different AMD processors depending on how much (graphical) performance is required. These motherboards come equipped with up to four DisplayPorts, one embedded DisplayPort, and one dual-channel LVDS (24bit). The boards can power up to four independent displays in 4K resolution. Kontron D3723-R mITX Industrial Motherboards feature reliable product maintenance and technical support. The series is ideal for applications with high graphical requirements, such as medical displays, casino gaming, thin clients, and industrial PCs.