ASB210-962H-7M

IBASE
103-ASB210-962H-7M
ASB210-962H-7M

Mfr.:

Description:
Industrial Box PCs Chassis with IB962AF-165H, Intel CoreTM Ultra7 CPU (TDP at 28W), w/ system fan, 1x COM, 2x DDR5 memory slot, desktop stand & mounting bracket, w/o memory / power adaptor and VESA mount bracket

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.058,60 kr. 9.058,60 kr.
8.821,52 kr. 88.215,20 kr.

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Industrial Box PCs
RoHS:  
IB962AF-165H
DDR5
180 mm x 150 mm x 72 mm
+ 50 C
- 10 C
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

ASB210-962H Edge AI Computing Systems

iBASE Technology ASB210-962H Edge AI Computing Systems are compact, high-performance edge computing systems purpose-built for applications in industrial automation, machine vision, Industrial Internet of Things (IIoT), and AI-driven workloads. Powered by the Intel® Core™ Ultra 100H Series processor, these iBASE computing systems feature integrated AI acceleration and turbo speeds of up to 5.0GHz, delivering exceptional computing power with impressive energy efficiency. With support for up to 96GB of DDR5-5600 memory, the ASB210-962H ensures smooth performance for data-intensive and real-time edge tasks. One of its standout features is its versatile expansion capability and rich I/O interface. The systems include multiple M.2 slots (B-key, E-key, and M-key), enabling support for NVMe storage, 5G/4G/LTE connectivity, Wi-Fi®, or AI accelerator modules. These M.2 slots also allow integrators to customize the system for a wide range of deployment scenarios.