ECM-3455J

BCM Advanced Research
69-ECM-3455J
ECM-3455J

Mfr.:

Description:
Industrial Motherboards 3.5" Single Board Computer

Mouser does not sell this product in your region.

Availability

Stock:

Possible Replacement

BCM Advanced Research ECM-ADLN-N97
BCM Advanced Research
Single Board Computers 3.5" Single Board Computer
New At Mouser

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
3.5 in
SoC
Celeron J3455
8 GB
DDR3L-1600
2.3 GHz
3 x DP++, 1 x HDMI, 1 x LVDS
eMMC
M.2, mPCIe
2 x USB 2.0, 2 x USB 3.2, 2 x USB Type-C
2 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Core: Celeron J3455
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 146 mm x 102 mm
Frequency: 1.5 GHz
Installed RAM: 0 GB
Number of SATA Ports: 1 x SATA, 1 x SATA III
Operating Systems: Android, Linux, Windows 10
Processor Brand: Intel
Product Type: Industrial Motherboards
Series: Apollo Lake
Factory Pack Quantity: 24
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Unit Weight: 10,02 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

3.5" Single Board Computers (SBCs)

BCM Advanced Research 3.5" Single Board Computers (SBCs) are compact, high-performance embedded platforms designed for a wide range of industrial and commercial applications. These SBCs, including models like the ECM-3455J, ECM-ADLN-N97, and ECM-RPLP, offer scalable computing power from energy-efficient Intel® Celeron processors to high-performance 13th Gen Intel Core CPUs. Engineered for reliability and versatility, these SBCs support features such as fanless operation, wide voltage input, triple-display outputs, DDR5 memory, and advanced connectivity options like Thunderbolt 4 and USB Type-C®. These capabilities make these devices ideal for deployment in digital signage, industrial automation, medical devices, smart kiosks, and edge Artificial Intelligence (AI) systems. With robust I/O support and long product life cycles, the BCM Advanced Research 3.5" SBCs provide a flexible and future-ready solution for embedded computing needs.