ESRP-CMS-U2271V2

Advantech
923-ESRP-CMS-U2271V2
ESRP-CMS-U2271V2

Mfr.:

Description:
Industrial Box PCs ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.030,51 kr. 6.030,51 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
RoHS:  
Intel Celeron N6210
DDR4
124 mm x 100 mm x 30 mm
+ 60 C
- 20 C
12 W
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CW
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
ECCN:
5A992.C

ThinManager® Pocket-Size Edge IoT Thin Client

Advantech ThinManager® enabled Pocket-Size Edge IoT Thin Client with Intel® Celeron® N6210 that integrates ThinManager software and is verified for ThinManager distributed applications. The thin clients display the data supplied from a remote ThinManager server. The result is multiple thin clients set up across the plant or facility with various roles and all maintained by the ThinManager server. In the event of a failure, all content remains on the server, reducing downtime.