8 GB Industrial Box PCs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB 52In Stock
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0 2In Stock
Min.: 1
Mult.: 1

Core i3-N305 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
EDATEC Industrial Box PCs IPC3020 with Pi5 8GB,Audio input & output,RS232 & 485, 256 G M.2 SSD, without SD Card, with PoE module
60In Stock
Min.: 1
Mult.: 1

BCM2712 8 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W
ADLINK Technology EMP-100-J6412, 8GB, 128GB, TPM, CT
ADLINK Technology Industrial Box PCs 4K media player with Intel Celeron J6412, 8GB DDR4, 128GB SSD, 2x HDMI,4x USB 3.2 Gen.1, 1x GbE LAN 3In Stock
Min.: 1
Mult.: 1
Celeron J6412 2 GHz 16 GB GDDR6 1 Channel 2.6 GHz 130 mm x 107 mm x 28 mm 2 x HDMI M.2 Wall / VESA Mount 3 x USB 3.2 1 Port RS-232 + 40 C 0 C 10 W 12 V 12 V Linux Ubuntu, Windows 10/11 IoT
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN 2In Stock
Min.: 1
Mult.: 1

Jetson Xavier NX 8 GB LPDDR4x 239 mm x 185.3 mm x 79.4 mm + 60 C - 30 C
EDATEC Industrial Box PCs CM4 Industrial Computer V1.0 , CM4108032 Compute Module with Wireless, WiFi antenna, assembled by a metal case.
3In Stock
Min.: 1
Mult.: 1

BCM2711 8 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C
IEI Industrial Box PCs Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS 1In Stock
Min.: 1
Mult.: 1
Max.: 100

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0
11On Order
Min.: 1
Mult.: 1

Atom x7425E 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
EDATEC Industrial Box PCs CM4NANO baseboard with CM4108032, external WIFI antenna, with metal case
N/A
Min.: 1
Mult.: 1

BCM2711 8 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
Weidmuller Industrial Box PCs UV20-B-IPC-3031.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i7-6600U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU Non-Stocked
Min.: 1
Mult.: 1

Intel Core i3-1115G4E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-1145G7E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 128GB 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-1145G7E 64 GB DDR4 211 mm x 115 mm x 35 mm + 50 C 0 C 15 W
ADLINK Technology Industrial Box PCs 1-CH EtheCAT & 4-CH GigE vision Automation Control System, i6500, 8G RAM, 256G SSD MLC Non-Stocked
Min.: 1
Mult.: 1
H110 Core i5 32 GB DDR4 232 mm x 181 mm x 86.3 mm + 55 C 0 C 160 W
Weidmuller 2676410000
Weidmuller Industrial Box PCs UV20-B-IPC-3021.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i5-6300U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller 2763410000
Weidmuller Industrial Box PCs UV20-B-IPC-2002.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 + 50 C 0 C
ADLINK Technology DLAP-800A-AC M16G
ADLINK Technology Industrial Box PCs i7-9700E, C246, PCIex8*2+PCIex4*2+PCIex1 slots, 2xDP, DVI, VGA, 3xGbE, 4xCOM, 3xUSB2, 3xUSB3, USB2 dongle, 8DI/8DO, line-out/mic-in, mPCIe, M.2, 2xUSIM, TPM2.0, CFast, 4x2.5" SATA drive, AC-DC PSU, 2pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
C246 Core i7-9700E 8 GB DDR4 2 x DP, 1 x DVI, 1 x VGA
ADLINK Technology EMP-510-I5 8GB SSD 256GB FTPM CT
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB, SSD 256GB, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232,fTPM, 120W PSU Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 64 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall / VESA Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 12 V Windows 10 IoT Enterprise/LTSC
ADLINK Technology MDS-500 M8G
ADLINK Technology Industrial Box PCs TGL, i5-1145G7E, 1x 8GB RAM, 1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-232, 1x Line In/Out Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 32 GB DDR4 4.1 GHz 211 mm x 115 mm x 35 mm 1 x DP, 3 x HDMI SSD Wall Mount 4 x USB 3.0 2 Port 1 x RS-232 + 50 C 0 C 12 V 12 V Linux Ubuntu 20.04 LTS, Windows 10 IoT Enterprise LTSC
ADLINK Technology MVP-5203TM8G
ADLINK Technology Industrial Box PCs i3-12100E, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, line-out/mic-in, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 8GB Non-Stocked
Min.: 1
Mult.: 1
R680E Core i3-12100E DDR5 2 x DP, 2 x HDMI SATA 3 x USB 2.0, 3 x USB 3.1 3 Port
ADLINK Technology MVP-612X-1E M8G
ADLINK Technology Industrial Box PCs Xeon E-2278GE, C246, PCIex16+PCI slots, 2xDP, DVI, VGA, 3xGbE, 4xCOM, 3xUSB2, 3xUSB3, USB2 dongle, 8DI/8DO, line-out/mic-in, mPCIe, 2xUSIM, TPM2.0, M.2,CFast, 2x2.5" SATA, 1pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
C246 Xeon E-2278GE 3.3 GHz 32 GB DDR4 4.7 GHz 240 mm x 210 mm x 165 mm 2 x DP++ Wall Mount 3 x USB 2.0, 3 x USB 3.1 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 12 V 24 V Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
ADLINK Technology MVP-6122-MXM-1E/M8G/P1000
ADLINK Technology Industrial Box PCs i5-9500TE, C246, PCIex4 slot, MXM P1000, (2+4)xDP, DVI, VGA, 3xGbE, 3xCOM, 3xUSB2, 3xUSB3, mPCIe, 2xUSIM, TPM2.0, M.2, 2x2.5" SATA, fan, 1pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
C246 Core i5-9500TE 2.2 GHz 32 GB DDR4 2.2 GHz 240 mm x 210 mm x 165 mm 1 x DVI-D, 1 x VGA, 2 x DP++ 3 x USB 2.0, 3 x USB 3.1 3 Port 1 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 35 W 12 V 24 V Linux Ubuntu 18.04 LTS, Windows 10 IoT Enterprise
ADLINK Technology MVP-612X-MXM-1E M8G MXM AFM ONLY
ADLINK Technology Industrial Box PCs Xeon E-2278GE, C246, PCIex4 slot, (2+4)xDP, DVI, VGA, 3xGbE, 3xCOM, 3xUSB2, 3xUSB3, mPCIe, 2xUSIM, TPM2.0, M.2, 2x2.5" SATA, fan, 1pc DDR4 8GB, MXM AFM Non-Stocked
Min.: 1
Mult.: 1
C246 Xeon E-2278GE 3.3 GHz 32 GB DDR4 4.7 GHz 240 mm x 210 mm x 165 mm 2 x DP++ SATA Wall Mount 3 x USB 2.0, 3 x USB 3.1 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 12 V 24 V Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
ADLINK Technology MVP-6141-MXM-2E/M8G/P2000
ADLINK Technology Industrial Box PCs i7-9700TE, C246, 2 PCIex4 + PCI slots, MXM P2000, (2+4)xDP, DVI, VGA, 3xGbE, 3xCOM, 3xUSB2, 3xUSB3, mPCIe, 2xUSIM, TPM2.0, M.2, 2x2.5" SATA, fan, 1pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
C246 Core i7-9700TE 2.6 GHz 32 GB DDR4 2.6 GHz 240 mm x 210 mm x 206 mm 1 x DVI-D, 1 x VGA, 2 x DP++ 3 x USB 2.0, 3 x USB 3.1 3 Port 1 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 65 W 12 V 24 V Linux Ubuntu 18.04 LTS, Windows 10 IoT Enterprise