- 20 C HMI Displays & Panel PCs

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 2GB DDR3L RAM , with AG, R14 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 2GB DDR3L RAM , with AG, R15 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 4GB DDR3L RAM , with AG, R15 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, 2GB DDR3L RAM , with AG, R15 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, 2GB DDR3L RAM , with AG, R14 Non-Stocked
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R14 Non-Stocked
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs 12.1" 600cd/m XGA panel PC,802.11b/g/n,resistive touch screen,2M camera, microphone,Dual GbE LAN, R15 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Resistive Intel 100 VAC to 240 VAC, 9 VDC to 36 VDC 12.1 in - 20 C + 50 C 310 mm x 265 mm x 52.6 mm
IEI HMI Displays & Panel PCs 12.1500 cd/m 1024x768 fanless Panel PC with Intel Celeron Processor J3455 (10W) on-board Processor, POE option, 1*4GB DDR3L , 802.11a/b/g/n/ac WiFi module, PCAP touch, 2M camera, microphone,R10 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Capacitive Intel Celeron LCD 2.3 GHz 4 GB 2 MB 9 V to 30 V 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs 10.1 350cd/m 1280x800 fanless Panel PC with Intel Celeron Processor J3455 (10W) on-board Processor, POE option, 1*4GB DDR3L , 802.11a/b/g/n/ac WiFi module, PCAP touch, 2M camera, microphone,R10 Non-Stocked
Min.: 3
Mult.: 1

Fanless Industrial Grade Capacitive Intel Celeron LCD 2.3 GHz 8 GB 9 V to 30 V USB 1280 x 800 10.1 in - 20 C + 50 C 262 mm x 181 mm x 42 mm
IEI HMI Displays & Panel PCs 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM , with AG, R20 Non-Stocked
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 1.5 GHz 2 GB 2 GB 9 V to 30 V USB 1024 x 600 7 in - 20 C + 50 C 191 mm x 127 mm x 43 mm
IEI HMI Displays & Panel PCs 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM, Mifare RFID , with AG, R20 Non-Stocked
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 1.58 GHz 2 GB 9 V to 30 V USB 1024 x 600 7 in - 20 C + 50 C 191 mm x 127 mm x 43 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R13 Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 2 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm