DDR3L HMI Displays & Panel PCs

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology MLC-133-KL-WO OS
ADLINK Technology HMI Displays & Panel PCs 13.3" Full HD Display with multitouch, Intel Core i3-dual core, 8GB RAM, 128GB SSD Non-Stocked
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Core i3-7100U LCD 2.4 GHz 8 GB 8 GB 9 V to 36 V Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology MLC-156-AL
ADLINK Technology HMI Displays & Panel PCs MLC-156-AL15.6" Full HD Display with multi-touch,Intel Atom x5-E3930,4GB RAM,64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Atom x5-E3930 8 GB 4 GB 100 VAC to 240 VAC Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology MLC-156-AL-WOOS
ADLINK Technology HMI Displays & Panel PCs 15.6" Full HD Display with multi-touch,Intel Atom x5-E3930, 4GB RAM, 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Atom x5-E3930 8 GB 4 GB 100 VAC to 240 VAC Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology MLC-156-KL
ADLINK Technology HMI Displays & Panel PCs MLC-156-KL15.6" Full HD Display with multitouch, Intel Core i3-dual core, 4GB RAM, 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Atom x5-E3930 8 GB 4 GB 100 VAC to 240 VAC Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology MLC-156-KL-WO OS
ADLINK Technology HMI Displays & Panel PCs 15.6" Full HD Display with multitouch, Intel Core i3-dual core, 8GB RAM, 128GB SSD Non-Stocked
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Atom x5-E3930 8 GB 8 GB 100 VAC to 240 VAC Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
NexAIoT HMI Displays & Panel PCs 12.1" TFT XGA 4:3 Flush Panel PC with Intel Celeron J1900 Touch Screen 4GB DDR3L Non-Stocked
Min.: 1
Mult.: 1

Flush Panel PC Resistive Intel Celeron J1900 TFT 2 GHz 2 MB 12 VDC to 40 VDC USB 1024 x 768 12.1 in - 5 C + 60 C 317 mm x 243 mm x 65.5 mm

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 17 in - 5 C + 60 C 410.4 mm x 340.4 mm x 65.9 mm

NexAIoT HMI Displays & Panel PCs Panel PC 19", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x miniPCI 12-30 VDC, -5-50C, WDH 458x379x61mm, 6.3Kg (Barebone only. Any additional Non-Stocked
Min.: 1
Mult.: 1

Resistive Intel Celeron SXGA TFT LCD 2 GHz 12 V to 30 V USB 1280 x 1024 19 in - 5 C + 50 C 457.64 mm x 379.24 mm x 61.25 mm

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only. Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm
SECO HMI Displays & Panel PCs SA62 DualLite based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6DualLite TFT LCD 1 GHz 1 GB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO HMI Displays & Panel PCs SA62 Solo based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6Solo TFT LCD 1 GHz 512 MB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO HMI Displays & Panel PCs SBC-B08-7, Basic version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 512MB RAM - 1x FastETH - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/Heatsink Non-Stocked
Min.: 4
Mult.: 1
Industrial Grade Capacitive NXP i.MX 6SoloX LCD 227 MHz, 1 GHz 512 MB 12 V Audio, CAN, I2C, I2S, Serial 1920 x 1080 7 in 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
Arbor Technology HMI Displays & Panel PCs 15" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM Non-Stocked
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 TFT LCD 1.1 GHz 2 GB 0 GB 9 V to 36 V 15 in - 20 C + 55 C 389.93 mm x 309.93 mm x 56.96 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with 7th Gen Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with Intel Atom x7-E3950 processor

Intel 9 V to 36 V 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with Intel Atom x7-E3950 processor

Intel 9 V to 36 V 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm