IBASE HMI Displays & Panel PCs

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE HMI Displays & Panel PCs 10.2" Industrial HMI Terminal with iFACE Designer
IBASE HMI Displays & Panel PCs RISC 18.5 Panel PC with projected capacitive touch, I.MX6 Cortex A9 Solo CPU, 1GB DDR3 on board, supports Android, w/ 60W power adaptor/Android 4.3x or Linux 3.x supported

NXP
IBASE HMI Displays & Panel PCs 12.1" Flat Panel Design Panel PC with IB897, Intel AtomTM E3845 1.91GHz, DDR3L SO-DIMM 4GB, with 64G SSD, projected capacitive touch, w/o power adaptor

Intel
IBASE HMI Displays & Panel PCs ODM 21.5" PPC,IR touch,RAM,SSD AC,Atom E3845,4G DDR3L,64G SSD

Intel
IBASE HMI Displays & Panel PCs 12" PPC RES-TS w/CPU no RAM HD

Intel Atom D2550 1.86 GHz 1 MB LAN, RJ-45, USB 0 C + 45 C 320 mm x 270 mm x 60.5 mm
IBASE IPR-P04F-N
IBASE HMI Displays & Panel PCs 4.3" Industrial HMI Terminal with iFACE Designer
IBASE IPR-P07F-N
IBASE HMI Displays & Panel PCs 7" Industrial HMI Terminal with iFACE Designer
IBASE IPR-P12F-N
IBASE HMI Displays & Panel PCs 12.1" Industrial HMI Terminal with iFACE Designer
IBASE IPR-P15F-N
IBASE HMI Displays & Panel PCs 15.6" Industrial HMI Terminal with iFACE Designer
IBASE BYARM-W071-PC
IBASE HMI Displays & Panel PCs 7" ARM PPC,I.MX6,CAP-TS,60W A9 CPU,1GB DDR3 (for Android)

NXP