MLC-M100

ADLINK Technology
976-MLC-M100
MLC-M100

Mfr.:

Description:
HMI Displays & Panel PCs 21.5", SP-TGL, i5-1145G7E, 8GB RAM, 128GB SSD, AC-in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 23/03/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
22.212,15 kr. 22.212,15 kr.
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
Medical Panel PC
Capacitive
Intel
Intel Core i5-1145G7E
FHD TFT
50 Hz/60 Hz
64 GB
8 GB
100 V to 240 V, 12 VDC
Ethernet, HDMI, USB
1920 x 1080
21.5 in
0 C
+ 40 C
520 mm x 61 mm x 335 mm
Brand: ADLINK Technology
Memory Size: 8 GB
Memory Type: DDR4
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Product Type: Panel PCs
Series: Medical Panel PC
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
4A994