003002400100

Industrial Shields
244-003002400100
003002400100

Mfr.:

Description:
HMI Displays & Panel PCs TouchBerry PI 4B 2GB RAM Included- 7" - 10 Configurable I/Os - RS485 - RS232 - UPS Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.174,09 kr. 4.174,09 kr.
4.007,51 kr. 40.075,10 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: HMI Displays & Panel PCs
RoHS:  
Industrial Grade
Resistive
Broadcom
1.5 GHz
24 V
SPI
0 C
+ 40 C
195 mm x 145 mm x 60.6 mm
Brand: Industrial Shields
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Memory Size: 2 GB
Product Type: Panel PCs
Series: 7"
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,407 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
5A992.C

Touchberry Panel PCs

Industrial Shields Touchberry Panel PCs offer the new Raspberry Pi 3 Model B+. The Touchberry Panel PCs are based on the GNU/Linux OS installed on an SD card. The Panel PCs feature many different built-in interfaces, including Ethernet, USB, WiFi, and Windows 10 IoT. All parameter data and inputs/outputs of a control system can be remotely controlled using the Ethernet port or WiFi network.