DS-100GL-S8A1E

Advantech
923-DS-100GL-S8A1E
DS-100GL-S8A1E

Mfr.:

Description:
Embedded Box Computers DS-100,RK3399,2G DDR,16G eMMC,Android,1x

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.373,77 kr. 2.373,77 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
Rockchip
RK3399
2 GB
12 V
Audio, Ethernet, HDMI, PCIe, USB
- 10 C
+ 60 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Memory Size: 2 GB
Memory Type: DDR3L
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Series: DS-100
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994

DS-100 / DS-100 Lite Digital Signage Players

Advantech DS-100 / DS-100 Lite Digital Signage Players are ARM-based 4K digital signage players designed for independent dual displays and offer an optimized graphics experience. ARM dual-core Cortex-A72 and a quad-core Cortex-A53 processor power these digital signage players. The DS-100 / DS-100 Lite digital signage players feature a maximum resolution of up to 4K UHD at 60Hz frequency and FHD 1080P.