AMOS-9000-1H11A0

VIA
986-AMOS-9000-1H11A0
AMOS-9000-1H11A0

Mfr.:

Description:
Embedded Box Computers AMOS-9000 system with NVIDIA Jetson Orin Nano SoC, 8GB RAM, 128GB SSD & I/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.402,77 kr. 6.402,77 kr.

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
NVIDIA
ARM Cortex A78AE
A78AE
1.5 GHz
12 VDC to 24 VDC
CAN, UART, USB
- 20 C
+ 60 C
150 mm x 105.2 mm x 66.7 mm x
Brand: VIA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 8 GB
Memory Type: LPDDR5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AMOS-9000 Embedded Box Computer

VIA Technologies AMOS-9000 Embedded Box Computer is a compact and fanless HexaCore Arm® system for demanding Edge AI, factory safety, and automation applications. This computer features the NVIDIA Jetson Orin Nano processor. This solution combines powerful AI capabilities with extensive connectivity options, all housed within a rugged chassis. The AMOS-9000 box computer offers exceptional durability and adaptability. This device's comprehensive I/O configuration includes dual Gigabit Ethernet, multiple USB ports, and RS232/422/485 connectivity. The AMOS-9000 Embedded Box Computer seamlessly supports applications like machine vision, robotics, and monitoring, where reliable, high-speed data handling is critical.