10JT0030023X0

NexAIoT
230-10JT0030023X0
10JT0030023X0

Mfr.:

Description:
Embedded Box Computers TT300 w/ Intel Alder Lake-S Gen 12 & 13 CPU FCLGA1700 (35W)2 EXP slots, Q670, 1 x DDR5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.782,12 kr. 7.782,12 kr.

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Core i7/i5/i3
4.8 GHz
24 V
USB
- 5 C
+ 55 C
200.2 mm x 270 mm x 141.8 mm
Brand: NexAIoT
Memory Size: 32 GB
Series: TT 300-A2Q
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

TT 300-A2Q/A3Q Embedded Box Computers

NexAIoT TT 300-A2Q/A3Q Embedded Box Computers are 12/13th Gen Intel® Core™ i7/i5/i3 high-performance systems with numerous expansion capabilities, including a graphics card for advanced AI and predictive maintenance uses. Two variants offer three (TT 300-A3Q) or two expansion slots (TT 300-A2Q). Onboard M.2 slots are perfect for storage or communication requirements in industrial environments.