ECN-360A-HM65/4G-R11

IEI
458-ECN360AHM654GR11
ECN-360A-HM65/4G-R11

Mfr.:

Description:
Embedded Box Computers Embedded system with NANO-HM651-847E,Intel? Celeron? 847E dual core 1.1 GHz, with 2 x HDMI, 1 x VGA, 2 x RS-232, 1 x RS-422/485, 4GB DDR3 SO-DIMM pre-installed, dual Realtek LAN, DIO, 9 V~36 V DC, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.161,71 kr. 4.161,71 kr.
4.111,73 kr. 20.558,65 kr.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Celeron 847E
HM65
1.1 GHz
4 GB
0 GB
9 V to 36 V
- 10 C
+ 60 C
255 mm x 130 mm x 63 mm
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Embedded System with NANO-HM651-847E, Intel Celeron Dual Core Processor
Memory Size: 4 GB
Memory Type: DDR3 SDRAM
Power Consumption: 36.12 W
Processor Series: 847E
Series: ECN-360A-D2550
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0