UTX-3117FS-S6A2N

Advantech
923-UTX-3117FS-S6A2N
UTX-3117FS-S6A2N

Mfr.:

Description:
Embedded Box Computers Emb UTX-3117 N3350 w/4ant/4G RAM/32G SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.113,40 kr. 6.113,40 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
E3900, Celeron N3350
1.1 GHz
4 GB
0 GB
2 MB
12 V to 24 V
Serial
- 20 C
+ 60 C
128 mm x 152 mm x 37 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 32 GB
On-Board Storage Type: SSD
Power Consumption: 7.32 W
Series: UTX-3117
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,718 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C