RQI-57

ADLINK Technology
976-93-41R00-100E
RQI-57

Mfr.:

Description:
Embedded Box Computers ROScube-I, Intel Core i7-9850HE, RQI-57, DDR4 32G, 256GB SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
21.639,82 kr. 21.639,82 kr.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Core i7
CM246
2.7 GHz
32 GB
16 GB
9 V to 32 V
Ethernet, I2C, PCIe, Serial, USB
- 20 C
+ 60 C
210 mm x 240 mm x 165 mm
Brand: ADLINK Technology
Memory Size: 16 GB
Memory Type: DDR4
On-Board Storage Size: 256 GB
On-Board Storage Type: SSD
Processor Series: i7-9850HE
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: ROSCUBE-I, RQI-57
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994.b

ROScube-I Controller w/Intel® Xeon/Core Processor

ADLINK Technology ROScube-I Controller with Intel® Xeon®/Core™ Processor is an embedded real-time ROS 2 enabled robotic controller featuring Intel Xeon 9th Gen Intel Core i7/i3 and 8th Gen Intel Core i5 processors. The ROScube-I Series offers exceptional I/O connectivity that supports various sensors and actuators for unlimited robotic applications. The controller also supports both Intel VPU and NVIDIA GPU cards for computing AI algorithms and inference. The ROScube-I Series extension box allows for convenient functionality and performance expansion.