Q962-H120-0000-C1

SECO
743-Q962H1200000C1
Q962-H120-0000-C1

Mfr.:

Description:
Computer-On-Modules - COM Q7 - Q7-962 w/ i.MX6 Quad @1GHz - DDR3L 1GB - eMMC 4GB - RTC low power - Comm. Temp.

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.060,66 kr. 4.242,64 kr.

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Computer-On-Modules - COM
REACH - SVHC:
Qseven
NXP
1 GHz
2 GB
1 GB
5 V
Audio, I2C, PCIe, SMBus, USB
0 C
+ 60 C
40 mm x 70 mm
Brand: SECO
Memory Size: 1 GB
Memory Type: DDR3L
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Processor Series: i.MX 6 Quad
Product Type: Computer-On-Modules - COM
Series: uQ7-962
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

μQ7-962 μQseven® Standard Module

SECO μQ7-962 μQseven® Standard Modules feature single-, dual- and quad-core ARM® Cortex®-A9 cores. The modules feature 2D/3D dedicated graphics processors with up to 2GB DDR3L of onboard memory. SECO μQ7-962 μQseven Standard Modules offer connectivity with 4x USB 2.0, 2x serial ports, and a CAN Bus.