3.3 V Computer-On-Modules - COM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
90In Stock
Min.: 1
Mult.: 1
Max.: 119

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product. 3In Stock
Min.: 1
Mult.: 1
Max.: 3

ARM ARM Cortex-A55 32 kB, 32 kB, 256 kB 1.4 GHz 512 MB 3.3 V Ethernet, UART, USB - 25 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM QS8M/MQ/1600/1024S/4GF/E85 socketed module
Non-Stocked
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QS8M/ND/1400/512S/4GF/E85 socketed module
Non-Stocked
Min.: 1
Mult.: 1

NXP i.MX 8M Nano 600 MHz, 1.4 GHz 512 MB 512 MB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/157C/512S/4GF/E85 socketed module
Non-Stocked
Min.: 1
Mult.: 1

STM32MP1 200 MHz, 650 MHz 512 MB 512 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM socketed version of QSMP-2350, needs additional QSBASE5 to run Non-Stocked
Min.: 1
Mult.: 1

ARM ARM Cortex-A35, ARM Cortex-M33 400 MHz 3.3 V LVDS, USB - 40 C + 85 C 27 mm x 27 mm x 2.6 mm