1 GB Computer-On-Modules - COM

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM SMARC con CPU ZU4CG Dual Core 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 1 GB, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4CG 1.3 GHz 1 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm
Arbor Technology Computer-On-Modules - COM QSEVEN Module VIA Nano U3500 1.0GHz Non-Stocked
Min.: 1
Mult.: 1

Qseven VIA VIA Nano U3500 VIA VX900 1 GHz 1 GB 5 V LPC, Pcle - 20 C + 70 C 70 mm x 70 mm
Arbor Technology Computer-On-Modules - COM Non-Stocked
Min.: 360
Mult.: 360

ETX AMD LX800 CS5536 500 MHz 1 GB 5 V Audio, Ethernet, PCI, Serial, USB - 40 C + 85 C 114 mm x 95 mm