TXUL-8013

Ka-Ro electronics
951-TXUL-8013
TXUL-8013

Mfr.:

Description:
Computer-On-Modules - COM TX6ULL/800/512S/4GF/E85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
418,58 kr. 418,58 kr.

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SO-DIMM
NXP
i.MX 6ULL MCIMX6Y2
792 MHz
512 MB
0 GB
128 kB
3.1 V to 5.5 V
- 25 C
+ 85 C
68 mm x 26 mm x 4 mm
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 4 GB
Memory Size: 512 MB
Memory Type: DDR3L
Product Type: Computer-On-Modules - COM
Series: TX6ULL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A002.a.1