TX25-4021

Ka-Ro electronics
951-TX25-4021
TX25-4021

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX257 COM SO-DIMM IND TEMP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
524,44 kr. 524,44 kr.

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SO-DIMM
Freescale
i.MX253
400 MHz
64 MB
3.1 V to 5.5 V
CAN, I2C, UART, USB
- 40 C
+ 85 C
67.6 mm x 26 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: Freescale iMX257 COM - Industrial Temperature
Flash: 128 MB
Memory Size: 64 MB
Memory Type: SDRAM
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Series: TX25
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Karo TX25 SODIMM
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84718002
ECCN:
5A002.a.1